Rubycon 200BXC82MEFC16X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXC82MEFC16X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-3.20%

CAD Models

Download Rubycon 200BXC82MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.747
$ 0.747
Stock
430
5,925
5,925
Authorized Distributors
3
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
552 mA
1.46 A
1.46 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

82uF 250V ±20% 576mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ251ELL820MK25S
82uF 250V ±20% 565mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2E820MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
82uF 160V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 200BXC82MEFC16X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Al 105deg 82uF 200V 16X20
CAP ALUM 82UF 20% 200V RADIAL TH
CAPACITOR ALUM ELECT, 82UF, 200V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200BXC82MEFC 16X20