Rubycon 250BXC82MEFC16X20

82uF 250V ±20% 576mA@120Hz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXC82MEFC16X20.

IHS

Datasheet2 pages10 years ago

Newark

CAD Models

Download Rubycon 250BXC82MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ251ELL820MK25S
82uF 250V ±20% 565mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2E820MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
NichiconUCY2D820MHD3
Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 690mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 250BXC82MEFC16X20 provided by its distributors.

82uF 250V ±20% 576mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Al 105deg 82uF 250V 16X20
CAP ALUM 82UF 20% 250V RADIAL TH
CAPACITOR ALUM ELECT, 82UF, 250V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250BXC82MEFC 16X20