Rubycon 200BXC100MEFC16X20

100uF 200V ±20% 1.42A@100kHz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXC100MEFC16X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+11.16%

CAD Models

Download Rubycon 200BXC100MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

100uF 160V ±20% 1.42A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 250V, 20%, RADIAL
United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXG251ELL101ML25S
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 680mA 10000h 105°C Bulk
NichiconUCY2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCY2C101MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 200BXC100MEFC16X20 provided by its distributors.

100uF 200V ±20% 1.42A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 1420mA 12000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 100UF, 200V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200BXC100MEFC 16X20