Rubycon 2.5SWZ330MR15

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2.5SWZ330MR15.

IHS

Datasheet2 pages13 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.857
$ 0.857
Stock
1
630,563
630,563
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.7 A
1.875 A
1.875 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
PanasonicEEF-CX0E331XR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 0.00033uF, Surface Mount, 2917
Panasonic2R5TAE330MF
Panasonic 2R5TAE330MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Rubycon 2.5SWZ330MR15 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 330UF 20% 2.5V SMD
CAPACITOR, 330µF, 2.5V, 20%, 2917; Capacitance:330µF; Voltage Rating:2.5V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SWZ Series; ESR:0.015ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance:± 20%; Capacitance Tolerance ±:± 20%; Capacitor Case Style:2917 [7343 Metric]; Height:1.9mm; Ripple Current AC:2.7A

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG