Rubycon 16ZLQ3900MEFC12.5X30

Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 3680mA 6000h 105C
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLQ3900MEFC12.5X30.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16ZLQ3900MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.855
$ 0.855
Stock
795
26,487
26,487
Authorized Distributors
4
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.576 A
2.86 A
2.86 A
Height - Seated (Max)
32.004 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKZH100ELL392MK25S
Cap Aluminum Lytic 3900uF 10V 20%( 12.5 X 25mm) Radial 5mm 2900mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEU-FM1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
PanasonicEEUFC0J392
Cap Aluminum Lytic 3900uF 6.3V 20%( 12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 16ZLQ3900MEFC12.5X30 provided by its distributors.

Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 3680mA 6000h 105C
3900uF 16V ±20% 2.576A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
3.9mF 16V ±20% 5mm Pitch 6000h@105°C 2.576A@120Hz 3.68A@100kHz TH 32mm H
CAP ALUM 3900UF 20% 16V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG