Rubycon 16ZLQ2200MEFC10X25

2200uF 16V ±20% 2.5A@100kHz Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLQ2200MEFC10X25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+40.23%

CAD Models

Download Rubycon 16ZLQ2200MEFC10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.612
$ 0.612
Stock
3,730
21,382
21,382
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.75 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPM1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1530mA 5000h 105C Bulk
2200uF 10V 卤20% 1.71A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGXE100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 25mm) Radial 5mm 1350mA 5000h 125C Automotive Bulk
2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16ZLQ2200MEFC10X25 provided by its distributors.

2200uF 16V ±20% 2.5A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2500mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Al Electrolytic Cap 2.2mF 16V ±20% 5mm Pitch 5000h@105°C 1.75A@120Hz 2.5A@100kHz TH D10xL25mm 10mm L × 27mm H
Cap Alu Radial 2200uF 20% 16V 105C 5000hrs 2500mA 5mm 10x25
CAP ALUM 2200UF 20% 16V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG