Rubycon 16ZL680MEFC10X16

ZL Series 16 V 680 µF 10 x 16mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZL680MEFC10X16.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16ZL680MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.296
$ 0.296
Stock
12,000
14,963
14,963
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
786.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFM1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL681MJ16S
680uF 16V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ELL681MJC5S
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
KYOCERA AVXUPW1C681MPD1TD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 16V

Descriptions

Descriptions of Rubycon 16ZL680MEFC10X16 provided by its distributors.

ZL Series 16 V 680 µF 10 x 16mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105C Bulk
Aluminium Electrolytic Capacitor, Zl Series, 680 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL680MEFC10X16
CAP, 680µF, 16V, 20%; Capacitance:680µF; Voltage Rating:16V; Product Range:ZL Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZL680MEFC 10X16