Rubycon 16TWL47MEFC5X11

TWL Series 47 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TWL47MEFC5X11.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-15.63%

CAD Models

Download Rubycon 16TWL47MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.057
$ 0.057
Stock
1,007
615,267
615,267
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
130 mA
130 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 16TWL47MEFC5X11 provided by its distributors.

TWL Series 47 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 16V RADIAL TH
CAPACITOR ALUM ELECT, 47UF, 16V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG