Rubycon 16JZV220M6.3X8

Al Electrolytic Cap 220μF 16V ±20% 2000h@105°C 180mA@120Hz 300mA@100kHz SMD 6.6mm × 6.6mm × 8mm
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16JZV220M6.3X8.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16JZV220M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.181
$ 0.181
Stock
8,474
146,012
146,012
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

UR Series 10 V 220 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
UR Series 220 uF 16 V 85°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
UR Series 220 uF 6.3 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE227M10X16T-F
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 1.81 Ohm 130mA 2000h 85C T/R
CAP ALUM 220UF 20% 10V SMD / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
SEV Series 220 uF 16 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 16JZV220M6.3X8 provided by its distributors.

Al Electrolytic Cap 220μF 16V ±20% 2000h@105°C 180mA@120Hz 300mA@100kHz SMD 6.6mm × 6.6mm × 8mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAP ALUM 220UF 20% 16V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG