Rubycon 160TXW68MEFC8X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160TXW68MEFC8X30.

IHS

Datasheet4 pages14 years ago

Newark

CAD Models

Download Rubycon 160TXW68MEFC8X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUCA2D680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 25MM
NichiconUCY2D680MPD
68uF 200V 卤20% 485mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2C680MPD1TD
68uF 160V 卤20% 455mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 200V, 20%, RADIAL
PanasonicEEUEE2D680
Panasonic EEUEE2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 950mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 160TXW68MEFC8X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 160V RADIAL
CAP, 68µF, 160V, 20%
CAP, 68µF, 160V, 20%; Capacitance:68µF; Voltage Rating:160V; Product Range:TXW Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:30mm; Operating Temperature
Capacitance:68Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 160TXW68MEFC8X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG