Rubycon 160BXW470MEFR16X40

470uF 160V ±20% 1.55A@120Hz Plugin, D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXW470MEFR16X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-25.83%

Alternate Parts

Price @ 1000
$ 1.803
$ 1.86
Stock
614
24,260
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.55 A
1.7 A
Height - Seated (Max)
-
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ201ELL471ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKXJ201ELL471MM40S
Cap Aluminum 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Bulk
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
NichiconUCY2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
KYOCERA AVXLGU2D471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30

Descriptions

Descriptions of Rubycon 160BXW470MEFR16X40 provided by its distributors.

470uF 160V ±20% 1.55A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 160V ±20% 7.5mm 12000h@ 105°C 1.55A@ 120Hz,3.1A@ 100 kHz Plugins,D16xL40mm Through hole mounting 16mm(Length)*42mm(height)
CAP, 470µF, 160V, 20%; Capacitance: 470µF; Voltage Rating: 160V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG