Rubycon 160BXW330MEFR18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXW330MEFR18X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-76.22%

Alternate Parts

Price @ 1000
$ 1.514
$ 1.57
$ 1.57
Stock
214
123,457
123,457
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.18 A
1.445 A
1.445 A
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL331MMN3S
330uF 200V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 330muF ±20% 0.630Dia 16.00mm
NichiconUCY2D331MHD6
330uF 200V 卤20% 1.56A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ161ELL331MM25S
330uF 160V ±20% 1.29A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-ED2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Rubycon 160BXW330MEFR18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, 330µF, 160V, 20%; Capacitance: 330µF; Voltage Rating: 160V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG