Rubycon 160BXC47MEFC10X20

Al Electrolytic Cap 47μF 160V ±20% D10×L20mm H22mm TH 10000h@105°C 450mA@120Hz 750mA@100kHz
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXC47MEFC10X20.

Newark

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+39.52%

CAD Models

Download Rubycon 160BXC47MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.426
$ 0.426
Stock
6,077
109,051
109,051
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
300 mA
300 mA
300 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXG201ELL470MK20S
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
PanasonicECA-2DM470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 300mA 2000h 85°C Bulk
PanasonicECA-2DM470B
Panasonic ECA2DM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCY2D470MPD
Cap Aluminum Lytic 47uF 200V 20% (10 X 20mm) Radial 5mm 360mA 12000h 105C Bulk
NichiconUVR2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 270mA 2000h 85C Bulk
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 7.5mm 270mA 2000h 85C Ammo

Descriptions

Descriptions of Rubycon 160BXC47MEFC10X20 provided by its distributors.

Al Electrolytic Cap 47μF 160V ±20% D10×L20mm H22mm TH 10000h@105°C 450mA@120Hz 750mA@100kHz
47uF 160V ±20% 750mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 750mA 10000h 105¡ãC Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160BXC47MEFC 10X20