Rubycon 160BXC220MEFC18X25

Aluminum Electrolytic Capacitor, 220Uf, 160V, 20%, Radial
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXC220MEFC18X25.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 160BXC220MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1.133
$ 1.133
Stock
500
33,252
33,252
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
1.0665 A
675 mA
675 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCY2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.630Dia 16.00mm
NichiconUCY2D221MHD3
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1185mA 12000h 105C Automotive Bulk
NichiconUCY2D221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 200V 20% (16 X 30mm) Radial 7.5mm 1010mA 10000h 105C Bulk
United Chemi-ConEKXJ201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105°C Bulk
Cornell Dubilier381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105C

Descriptions

Descriptions of Rubycon 160BXC220MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, 220Uf, 160V, 20%, Radial
220uF 160V ±20% 1.067A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 160V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160BXC220MEFC 18X25