Rubycon 10ZLS3900MEFC12.5X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS3900MEFC12.5X25.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Rubycon 10ZLS3900MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.628
$ 0.628
Stock
13,912
11,357
11,357
Authorized Distributors
3
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.03 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF
3900uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Bulk
PanasonicEEU-FC1A392
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
United Chemi-ConEKZH100ELL392MK25S
Cap Aluminum Lytic 3900uF 10V 20%( 12.5 X 25mm) Radial 5mm 2900mA 6000h 105C Bulk
KYOCERA AVXUPM1A392MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3900muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 10ZLS3900MEFC12.5X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 25mm) Radial 5mm 2.9A 6000h 105C
Electrolytic Capacitor, Zls Series, 3900 F, 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS3900MEFC12.5X25
CAP, 3900µF, 10V, 20%; Capacitance: 3900µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG