What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 10MS522MEFC5X5

MS5 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 10V
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10MS522MEFC5X5.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 10MS522MEFC5X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.08
$ 0.08
Stock
17,860
78,965
78,965
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
35 mA
35 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

PanasonicEEAGA1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1A220B
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 5mm 30mA 1000h 105°C Ammo Pack
PanasonicEEA-GA1A220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF 卤20% 0.157Dia 4.00mm
KYOCERA AVXUST1A220MDD
Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105C Automotive Bulk
NichiconUSW1A220MDD
22uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 10V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 10MS522MEFC5X5 provided by its distributors.

MS5 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 10V
22uF 10V ±20% 30mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR ALUM ELECT, 22UF, 10V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:10V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10MS522MEFC 5X5