Rubycon 100ZLJ680M16X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 1.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ680M16X40.

JRH Electronics

Datasheet4 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+38.79%

CAD Models

Download Rubycon 100ZLJ680M16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.599
$ 1.512
$ 1.512
Stock
4,628
20,185
20,185
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.9305 A
3.71 A
3.71 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN101ELL681ML40S
680uF 100V ±20% 3.51A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H681L
Panasonic EEUFR1H681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J681L
Panasonic EEUFR1J681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN630ELL681MK30S
KZN Series 63 V 680 uF105°C Ø12.5 x 30 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKYB101ELL681MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUHW1K681MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100ZLJ680M16X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 100V 20%( 16 X 40mm) Radial 7.5mm 3510mA 10000h 105C Bulk
680uF 100V 27mΩ ±20% 1.931A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Al 105deg 680uF 100V 16X40
CAP ALUM 680UF 20% 100V RADIAL
680μF 100V ±20% 7.5mm 10000h@ 105°C 1.931A@ 120Hz,3.51A@ 100kHz Plugins,D16xL40mm Through hole mounting 16mm*40mm*42mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG