Rubycon 100ZLH470MEFC18X25

470uF 100V ±20% Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH470MEFC18X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+1484%

CAD Models

Download Rubycon 100ZLH470MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.207
$ 1.15
$ 1.15
Stock
42,274
121,727
121,727
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.2485 A
1.75 A
1.75 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
KYOCERA AVXUVR2A471MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 100V 20%, RADIAL 16X25 LS 7.5 MM
United Chemi-ConEKZN800ELL471MK30S
470uF 80V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL471ML20S
470uF 80V 36mΩ ±20% 975mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL471MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100ZLH470MEFC18X25 provided by its distributors.

470uF 100V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 2270mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELECT, 470UF, 100V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH470MEFC 18X25