Rubycon 100PX47MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PX47MEFC8X11.5.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-34.13%

CAD Models

Download Rubycon 100PX47MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.218
$ 0.218
Stock
37,425
52,258
52,258
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
185 mA
140 mA
140 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101EC3470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101ETC470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMG101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVK2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 100PX47MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
47uF 100V ±20% 180mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 185mA 1000h 105C Bulk
CAP ALUM 47UF 20% 100V RADIAL / 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
CAP, 47µF, 100V, 20%; Capacitance: 47µF; Voltage Rating: 100V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PX47MEFC 8X11.5