What’s new: Find the right parts faster with our redesigned experience

Learn more

Royal Ohm 0402WGF2002TCE

Res Thick Film 0402 20K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm 0402WGF2002TCE.

IHS

Datasheet5 pages0 years ago

TME

Inventory History

3 month trend:
-10.88%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.01
$ 0.01
Stock
2,103,948
43,264,038
43,264,038
Authorized Distributors
4
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Royal Ohm 0402WGF2002TCE provided by its distributors.

Res Thick Film 0402 20K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Chip Resistor; SMD; 0402; 20KOhm; 1%; 1/16W
0402WGF2002TCE Royalohm Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 datasheet, inventory, & pricing.

Images

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD