Roxburgh SMV40

Choke, 0.21Mh, 4A, Differential Mode; |Roxburgh Emc SMV40
$ 4.945
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh SMV40.

element14 APAC

Datasheet1 page25 years ago

TME

Farnell

Inventory History

3 month trend:
+35.57%

Related Parts

Murata Power Solutions1422435C
Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
Bourns2116-V-RC
Ind High Current Ww 220Uh 15% 1Khz 2.4A Trd Rohs Compliant: Yes
Inductor Power Unshielded Drum Core 220uH 10% 100KHz Ferrite 8.7A 0.08Ohm DCR RDL
CoilcraftPCV-2-224-05L
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Roxburgh SMV40 provided by its distributors.

Choke, 0.21Mh, 4A, Differential Mode; |Roxburgh Emc SMV40
210μH 440Hz 440Hz 100mΩ 4A 32mm*17mm*30mm
CHOKE, 0.21MH, 4A, DIFFERENTIAL MODE; Product Range: SMV Series; Inductance: 210µH; DC Current Rating: 4A; DC Resistance Max: 0.1ohm; Inductance Tolerance: -; Self Resonant Frequency Min: -; Inductor Case Style: Through Hole; S

Images

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMV40.