Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM US6X5TR

Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM US6X5TR.

IHS

Datasheet3 pages19 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-14
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Bipolar (BJT) Transistor NPN 12V 2A 360MHz 200mW Surface Mount SMT3
ROHM 2SD2701TL NPN Bipolar Transistor, 1.5 A, 30 V, 3-Pin TUMT | ROHM Semiconductor 2SD2701TL
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Trans RF BJT NPN 10V 0.07A 100mW 3-Pin(2+Tab) SMCP

Descriptions

Descriptions of ROHM US6X5TR provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 12V 2A 1000mW 6-Pin TUMT T/R
180mV@ 50mA,1A NPN 1W 6V 100nA 15V 12V 2A SMD mount 2mm*1.7mm*770μm
Compliant Surface Mount 270 NPN Lead Free SMD/SMT 2 A 6
IC OPAMP VFB 200MHZ RRO 14TSSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE