What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM US6J11TR

Transistor MOSFET Array Dual P-CH 12V 1.3A 6-Pin SOT-363T Emboss T/R
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM US6J11TR.

IHS

Datasheet13 pages9 years ago

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM US6J11TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-18
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Si9933CDY Series Dual P-Channel 20 V 58 mOhm Surface Mount Power Mosfet - SOIC-8
Diodes Inc.DMN1150UFB-7B
Mosfet, N-Ch, 12V, 1.41A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN1150UFB-7B
SI1965DH-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 1.2 A, 12 V, 6-PIN SOT-363
Power MOSFET, -12V, 198mΩ, -2A, Single P-Channel
Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ

Descriptions

Descriptions of ROHM US6J11TR provided by its distributors.

Transistor MOSFET Array Dual P-CH 12V 1.3A 6-Pin SOT-363T Emboss T/R
Dual P-Channel 1 W 12 V 260 mOhm Surface Mount Power Mosfet - TUMT-6
1W 10V 1V@1mA 2.4nC@ 4.5V 2P 12V 260m¦¸@ 1.3A,4.5V 1.3A 290pF@6V SOT-363T-6 820¦Ìm
Trans MOSFET P-CH 12V 1.3A 6-Pin TUMT T/R
Small Signal Field-Effect Transistor, 0.0013A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P+P CHAN.FET+ESD 1,3A 12V TUMT6
MOSFET, DUAL P-CH, -12V, TUMT; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -1.3A; Drain Source Voltage Vds: -12V; On Resistance Rds(on): 0.19ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1W; Transistor Case Style: TUMT; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • US6J11 TR