What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN1150UFB-7B

Mosfet, N-Ch, 12V, 1.41A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN1150UFB-7B
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN1150UFB-7B.

IHS

Datasheet6 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-38.41%

CAD Models

Download Diodes Inc. DMN1150UFB-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP2104LP-7
Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - DFN-3
Diodes Inc.DMN2250UFB-7B
Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B
Diodes Inc.DMN2300UFB-7B
Single N-Channel 20 V 360 mOhm 0.89 nC 1.2 W Silicon SMT Mosfet - UFDFN-3

Descriptions

Descriptions of Diodes Inc. DMN1150UFB-7B provided by its distributors.

Mosfet, N-Ch, 12V, 1.41A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN1150UFB-7B
Single N-Channel 12 V 210 mOhm 1.5 nC 0.5 W Silicon SMT Mosfet - UFDFN-3
Trans MOSFET N-CH 12V 1.41A 3-Pin X1-DFN T/R
12V 1.41A 500mW 150mΩ@4.5V,1A N Channel DFN-3(0.6x1) MOSFETs ROHS
Small Signal Field-Effect Transistor, 1.41A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 12V 1.00 x 0.60mm SMT X1-DFN1006-3 1.41A N-Channel
MOSFET, N-CH, 12V, 1.41A, X1-DFN1006;
MOSFET N-channel 12V 1.4A DFN1006-3
N-Channel Mosfet, 12V VDS, 6±V VGS
Diodes Inc SCT
N-CH 12V 1,41A 150mOhm at 4,5V
DiodesZetex NMOS, Vds=12 V, 1.4 A, X1-DFN1006, , 3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN1150UFB7B