What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM UDZVTE-173.6B

Diode Zener Single 3.6V 3% 200mW 2-Pin UMD T/R / DIODE ZENER 3.6V 200MW UMD2
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-173.6B.

IHS

Datasheet9 pages8 years ago

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-16.83%

CAD Models

Download ROHM UDZVTE-173.6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.063
$ 0.063
Stock
4,699,709
2,169,291
2,169,291
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-923-2
SOD-923-2
Zener Voltage
-
3.425 V
3.425 V
Tolerance
-
3 %
3 %
Power Dissipation
-
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 36V 3% 200mW 2-Pin SOD-323 T/R
Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5257BS-7-F
Zener Diode, 33V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5257BS-7-F
Diodes Inc.MMSZ5259BS-7-F
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5256BS-7-F
MMSZ52XXB Series 200 mW 30 V Surface Mount Zener Diode - SOD-323
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM UDZVTE-173.6B provided by its distributors.

Diode Zener Single 3.6V 3% 200mW 2-Pin UMD T/R / DIODE ZENER 3.6V 200MW UMD2
Diode Zener Single 3.6V 200mW 2-Pin SC-90A Emboss T/R
Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Single 200 mW 3.6 V Surface Mount Zener Diode - SOD-323FL
Zener Diode, 0.2W, 3.6V, Sod-323F; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:200Mw; Diode Case Style:Sod-323F; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Udzv Series; Automotive Rohs Compliant: Yes |Rohm UDZVTE-173.6B

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE173.6B