What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM UDZVFHTE-177.5B

Zener Diode Single 7.5V 2% 30Ohm 200mW Automotive AEC-Q101 2-Pin UMD T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVFHTE-177.5B.

IHS

Datasheet9 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
-7.51%

CAD Models

Download ROHM UDZVFHTE-177.5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.07
Stock
3,236,194
248,479
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
7.5 V
8.2 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
30 Ω
-
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UDZ7V5B-7
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ7V5B-7
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 500nA @ 5V 200mW 8.2V 30Ohm
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 500nA @ 5V 200mW 8.2V 30Ohm
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ8V2B-7
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ9V1B-7
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM UDZVFHTE-177.5B provided by its distributors.

Zener Diode Single 7.5V 2% 30Ohm 200mW Automotive AEC-Q101 2-Pin UMD T/R
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Independent Type 7.28V~7.6V 200mW 7.5V SOD-323FL Zener Diodes ROHS
Zener Diodes Diode Zener Sgl 7.44V 200mW
ZENER DIODES (CORRESPONDS TO AEC
500nA 7.5V 30¦¸ 200mW SOD 1.7mm*1.25mm*700¦Ìm
Zener Diode, 7.5V, Sod-323Fl; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:200Mw; Diode Case Style:Sod-323Fl; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Udzvf Series; Automotive Rohs Compliant: Yes |Rohm UDZVFHTE-177.5B

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVFHTE177.5B