Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR043

Res Thick Film 0805 0.043 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.102
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR043.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+20.14%

CAD Models

Download ROHM UCR10EVHFSR043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6BWFR043V
Res Thick Film 0805 0.043 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR039V
ERJ Series 0805 0.039 Ohm 0.5 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-6BWFR047V
Res Thick Film 0805 0.047 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.047 Ohm 1% 0.125W(1/8W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 0508 0.047 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0805 0.047 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM UCR10EVHFSR043 provided by its distributors.

Res Thick Film 0805 0.043 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Chip Resistor 43mΩ ±1% 333mW 0~250ppm/°C 0805, SMD, 2mm × 1.25mm × 650μm
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.043ohm, 0.1191V, 1% +/-Tol, Surface Mount, 0805
RES LOW RESISTANCE 0805 0.043 OHM 1/3W 1% SMD
0805 (2012Metric) FIXED RESISTOR UCR 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 43mOhm 0/ +250ppm/C
CURRENT SENSE RES, 0R043, 1%, 330 MW; Resistance: 0.043ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +250ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE