ROHM UCR03EWPFSR020

250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EWPFSR020.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-22.73%

CAD Models

Download ROHM UCR03EWPFSR020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3BWFR020V
Res Thick Film 0603 0.02 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BWFR022V
Res Thick Film 0603 0.022 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603FR-070R02L
100mW Thick Film Resistors ±1500ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, 20mΩ ±1%, 250mW, ±300ppm/°C, 0603, SMD, 1.6mm × 800μm × 650μm
Res Thick Film 0603 0.02 Ohm 1% 0.2W(1/5W) ±400ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE0603FRF070R02L
Fixed Resistor, Metal Film, 0.1W, 0.02ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of ROHM UCR03EWPFSR020 provided by its distributors.

250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 0.02 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Chip Resistor 20mΩ ±1% 250mW 0ppm/°C~250ppm/°C 0603 SMD 1.6mm × 870μm × 600μm
Current Sense Resistors - SMD 0603 0.02ohm 1% CS - Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
CURRENT SENSE RES, 0R02, 1%, 250 MW; Resistance: 0.02ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCR03EWPFSR020.