Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR01MVPFLR240

Res Low Ohmic Thick Film 0402 0.24 Ohm 1% 1/8W 0ppm/°C to 200ppm/°C Molded Paper T/R

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFLR240.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM UCR01MVPFLR240 provided by its distributors.

Res Low Ohmic Thick Film 0402 0.24 Ohm 1% 1/8W 0ppm/°C to 200ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 0.24ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0402
Current Sense Resistors - SMD 0402 0.24ohm 1% CS-Thk Film AEC-Q200
240mΩ ±1% 125mW 0ppm/℃~200ppm/℃ 0402 SMD mount 1mm*550μm*420μm
FIXED RESISTOR Chip Resistor 1% 200ppm/C 240mOhm 125mW
CURRENT SENSE RES, 0R24, 1%, 125 MW; Resistance: 0.24ohm; Product Range: UCR Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE