ROHM TFZVTR30B

Zener Diode, 30V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TFZVTR30B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-0.58%

CAD Models

Download ROHM TFZVTR30B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.12
Stock
425,376
66,714
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Zener Voltage
30 V
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
55 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 22V 6% 500mW 2-Pin MicroMELF T/R
Zener Diode Single 22V 2% 55Ohm 500mW Automotive 2-Pin MicroMELF T/R
VISHAY SEMICONDUCTOR BZM55C30-TR Zener Single Diode, 30 V, 500 mW, MicroMELF, 5 %, 2, 175 C
Diodes Inc.DFLZ24-7
DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of ROHM TFZVTR30B provided by its distributors.

Zener Diode, 30V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
Zener Diode Single 30V 3% 55Ohm 500mW 2-Pin TUMD-M T/R
Independent Type 27.7V~29.13V 500mW 30V SOD-323HE Zener Diodes ROHS
Discrete Diode 200nA 30V 55Ω 500mW SOD SMD 2mm × 1.4mm × 600μm
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-17Vout, 1.2Aout, TSOT-6 RoHS Compliant: Yes
ZENER DIODE, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 30V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: TFZV Series; Automoti

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE