ROHM TFZVTR10B

DIODE ZENER 10V 500MW TUMD2M / Zener Diode 10 V 500 mW Surface Mount TUMD2M
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TFZVTR10B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-22.02%

CAD Models

Download ROHM TFZVTR10B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.115
Stock
177,391
54,801
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Zener Voltage
10 V
10 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
8 Ω
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 10V 6% 500mW 2-Pin MicroMELF T/R
BZM55B10 Series 10 V 70 Ohms 500 mW Surface Mount Zener Diode - MicroMELF
Zener Diode, single, Two Terminal,10V V(Z),2%,melf-1.9 |Vishay BZM55B10-TR3
Diodes Inc.DFLZ13-7
Diode Zener Single 13V 6% 1W 2-Pin PowerDI 123 T/R
Diodes Inc.DFLZ11-7
Zener Diode Single 11V 5% 7Ohm 1000mW 2-Pin PowerDI 123 T/R / DIODE ZENER 11V 1W POWERDI123
Diodes Inc.DFLZ10-7
DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of ROHM TFZVTR10B provided by its distributors.

DIODE ZENER 10V 500MW TUMD2M / Zener Diode 10 V 500 mW Surface Mount TUMD2M
Zener Diode, 10V V(Z), 2.54%, 0.5W, Silicon, Unidirectional
Zener Diode Single 10V 3% 8Ohm 500mW 2-Pin TUMD-M T/R
ZENER DIODE, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: TFZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE