What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TCP1C105M8R

Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric]
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCP1C105M8R.

IHS

Datasheet9 pages4 years ago

HQonline

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM TCP1C105M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.121
$ 0.121
Stock
270,783
54,387
54,387
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16.1 Ω
20 Ω
20 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXTAJR105M020RNJ
Cap Tant Solid 1uF 20V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
KYOCERA AVXTAJR105M016RNJ
Cap Tant Solid 1uF 16V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 20 Ohm 125C T/R
KYOCERA AVXTAJR105K020RNJ
Cap Tant Solid 1uF 20V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 20 Ohm 125C T/R
Cap Tant Solid 1uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
PanasonicECS-T1AZ105R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805
Cap Tant Solid 1uF 16V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 9.9 Ohm 125C T/R

Descriptions

Descriptions of ROHM TCP1C105M8R provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric]
Cap Tant Solid 1uF 16V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805
TC Series 1 uF ±20 % 16V Surface Mount Tantalum Chip Capacitor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCP1C105M8R.