What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TCP0J475M8R

Cap Tant Solid 4.7uF 6.3V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCP0J475M8R.

IHS

Datasheet9 pages4 years ago

Future Electronics

CAD Models

Download ROHM TCP0J475M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
22,024
32,165
32,165
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJR475M010RNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 9 Ohm 125C T/R
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Yageo GroupT491A475M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
KYOCERA AVXTAJA475M006RNJ
Cap Tant Solid 4.7uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
KYOCERA AVXTPSS475M006R4000
Cap Tant Solid 4.7uF 6.3V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 4 Ohm 125°C T/R

Descriptions

Descriptions of ROHM TCP0J475M8R provided by its distributors.

Cap Tant Solid 4.7uF 6.3V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
TC Series 4.7 uF ±20 % 6.3V Surface Mount Tantalum Chip Capacitor
0805 (2012Metric) TC 6.3V 4.7muF ±20% 0.079Lx0.049W 2.00mmx1.25mm
XCAP R= 4.7UF TANT 6.3V 20% 0805

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE