Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SMLV56RGB1W1

LED Tri-Color Blue/Green/Red x=0.3/y=0.3 Chip LED 6-Pin SMD T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLV56RGB1W1.

IHS

Datasheet4 pages15 years ago

Factory Futures

Future Electronics

CAD Models

Download ROHM SMLV56RGB1W1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
Triple Color LED, Red/green/blue, T1-1/2, 4mm
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
LED BLUE DIFFUSED 0603 SMD

Descriptions

Descriptions of ROHM SMLV56RGB1W1 provided by its distributors.

LED Tri-Color Blue/Green/Red x=0.3/y=0.3 Chip LED 6-Pin SMD T/R
SMLV56 Series Red/Green/Blue 1411 Diffused 700/1200/400 mcd 2.1/3.3/3.3V SMT LED
Triple Color LED, Red/green/blue, Milky White
624nm(red)£¬527nm(green)£¬470nm(Blue) 2.1V£¬3.3V£¬3.3V 20mA Red,20mA Green,20mA Blue With flat top£¬rectangle spread white£¬red£¬red£¬Green£¬green£¬Blue£¬Blue 1411 SMD mount 3.1mm*2.8mm*700¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE