ROHM SML-P11YTT86R

LED 586nm 1.9V 1mA Flat Top, Square, Transparent Colorless/Yellow 0402 SMD 1mm × 600μm × 250μm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11YTT86R.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
+77.82%

CAD Models

Download ROHM SML-P11YTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPG1005SYC-T
Single Color LED, Super Bright Yellow, Water Clear, 0.6mm
KingbrightAPG1005CGC-T
Single-color LEDs; KINGBRIGHT; APG1005CGC-T; Green; 120 °; 2 V; 0402

Descriptions

Descriptions of ROHM SML-P11YTT86R provided by its distributors.

LED 586nm 1.9V 1mA Flat Top, Square, Transparent Colorless/Yellow 0402 SMD 1mm × 600μm × 250μm
LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R
Avnet Japan
Single Color LED, Yellow, Clear, 0.6mm
LED, PICOLED, Yellow, SMD, 1005, 1 mA, 1.9 V, 586 nm
LED, YELLOW, 7.6MCD, 586NM, 0402;
LED, YELLOW, 7.6MCD, 586NM, 0402; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.9V; Wavelength Typ: 586nm; Luminous Intensity: 7.6mcd; Viewing Angle: -; Lens Shape: Square

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11YTT86 (R)