What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-E12V8WT86

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-E12V8WT86.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

Rohm SCT

TME

Inventory History

3 month trend:
-1.90%

CAD Models

Download ROHM SML-E12V8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of ROHM SML-E12V8WT86 provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Red, Diffused Milky White, 1.2mm
630nm 140° 2.2V 20mA With flat top,rectangle spread white,red 0603 standard mounting,SMD mount 1.6mm*800μm*460μm
LED, RED, 40MCD, 630NM, 1608; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 630nm; Luminous Intensity: 40mcd; Viewing Angle: -; Lens Shape: Rectangular;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE