ROHM SML-E12P8WT86

LED Yellow Green 0603 wavelength 560nm light intensity 6.3mcd Front Mounting
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-E12P8WT86.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

Rohm SCT

TME

Inventory History

3 month trend:
-55.78%

CAD Models

Download ROHM SML-E12P8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of ROHM SML-E12P8WT86 provided by its distributors.

LED Yellow Green 0603 wavelength 560nm light intensity 6.3mcd Front Mounting
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Pure Green, Diffused Milky White, 1.2mm
Led, Green, 6.3Mcd, 560Nm, 1608; Led Colour:Green; Led Mounting:Smd; Led Case Size:0603; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:560Nm; Luminous Intensity:6.3Mcd; Viewing Angle:-; Lens Shape:Rectangular; Productrohs Compliant: Yes |Rohm SML-E12P8WT86

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE