What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D15DWT86

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D15DWT86.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

HQonline

Rohm SCT

Inventory History

3 month trend:
+25.49%

CAD Models

Download ROHM SML-D15DWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm

Descriptions

Descriptions of ROHM SML-D15DWT86 provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
SML-D15 Series Orange 0603 Diffused 224 mcd 2 V SMT High Brightness LED
Single Color LED, Orange, Milky White, 1.2mm
LED Orange 224mcd SMT 1608(0603)
RS APAC
605nm 2V 20mA With flat top,rectangle spread orange,white 0603 standard mounting,SMD mount 1.6mm*800μm*650μm
SINGLE RANK MINI-MOLD CHIP LED
Led Color:Orange; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:605Nm; Luminous Intensity:224Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Range:Sml-D15 Series Rohs Compliant: Yes |Rohm SML-D15DWT86.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D15DWT86.