What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D13M8WT86

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D13M8WT86.

IHS

Datasheet18 pages3 years ago

Newark

Rohm SCT

Inventory History

3 month trend:
-58.94%

CAD Models

Download ROHM SML-D13M8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)

Descriptions

Descriptions of ROHM SML-D13M8WT86 provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R
2.2 V 20 mA White Lens Green Color Diffused 0603 Surface Mount LED
ROHM yellow-greenLED, 1608 (0603)encapsulation, wavelength574 nm, 1.6 x 0.8 x 0.55mm
LED, Yellow Green, SMD, 0603 [1608 Metric], 20 mA, 2.2 V, 572 nm
Single Color LED, Yellow Green, Milky White, 1.2mm

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE