What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D12Y1WT86

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12Y1WT86.

IHS

Datasheet21 pages3 years ago

Future Electronics

Rohm SCT

TME

Inventory History

3 month trend:
-64.92%

CAD Models

Download ROHM SML-D12Y1WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED

Descriptions

Descriptions of ROHM SML-D12Y1WT86 provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
ROHM yellow lightLED, 1608 (0603)encapsulation, wavelength593 nm, 1.6 x 0.8 x 0.55mm
SML-D12 Series Yellow 0603 Diffused 63 mcd 2.2 V Surface Mount LED
Product Range:Sml-D12X1 Series; Led Color:Yellow; Wavelength Typ:590Nm; Viewing Angle:-; Luminous Flux @ Test:-; Forward Current If Max:20Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:2.2V; Luminous Intensity @ Test:100Mcd Rohs Compliant: Yes |Rohm SML-D12Y1WT86.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12Y1WT86.