What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D12P8WT86

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12P8WT86.

IHS

Datasheet18 pages2 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+12.60%

CAD Models

Download ROHM SML-D12P8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Single Color LED, Green, Diffused Milky White, 1.4mm
Single Color LED, Super Ultra Green, Diffused Milky White, 1.2mm

Descriptions

Descriptions of ROHM SML-D12P8WT86 provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Pure Green, Diffused Milky White, 1.2mm
SML-D12 Series Green 0603 Diffused 6.3 mcd 2.2 V Surface Mount LED
Led Color:Green; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:560Nm; Luminous Intensity:6.3Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Rohm SML-D12P8WT86.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12P8WT86.