Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SLR-56MC3F

Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-56MC3F.

IHS

Datasheet3 pages19 years ago

element14 APAC

Future Electronics

DigiKey

Newark

Inventory History

3 month trend:
+52.89%

CAD Models

Download ROHM SLR-56MC3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of ROHM SLR-56MC3F provided by its distributors.

Single Color LED, Yellow Green, Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow Green 563nm 2-Pin T-1 3/4 Bulk
LED, 5MM, GREEN, 40MCD, 563NM; LED Colour: Yellow Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 563nm; Luminous Intensity: 40mcd; Viewing Angle

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR56MC3F