What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SFR01MZPF39R2

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR01MZPF39R2.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.009
$ 0.009
Stock
98,701
7,432,675
7,432,675
Authorized Distributors
3
6
6
Resistance
39.2 Ω
39.2 Ω
39.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM SFR01MZPF39R2 provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res 0402 39.2 Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
RES SMD 39.2 OHM 1% 1/16W 0402
39.2¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*350¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE