ROHM SDR10EZPJ332

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR10EZPJ332.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-6.24%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.023
Stock
77,656
638,675
Authorized Distributors
3
6
Resistance
3.3 kΩ
3.3 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM SDR10EZPJ332 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Chip Resistor, 3.3kΩ ±5% 500mW ±200ppm/°C 0805
RES 3.3K OHM 5% 1/2W 0805
Thick Film Resistors - SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE