ROHM SDR03EZPF2003

Res Thick Film 0603 200K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR03EZPF2003.

LCSC

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+25.65%

CAD Models

Download ROHM SDR03EZPF2003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.026
$ 0.026
Stock
110,600
195,900
195,900
Authorized Distributors
6
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
300 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM SDR03EZPF2003 provided by its distributors.

Res Thick Film 0603 200K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive
200 kOhms 1% 0.3W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick F
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
200KΩ ±1% 300mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE