Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SCT2280KEC

Trans MOSFET N-CH SiC 1.2KV 14A 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT2280KEC.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages13 years ago

element14 APAC

Future Electronics

Rohm SCT

CAD Models

Download ROHM SCT2280KEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-15
LTD Date2021-10-15

Related Parts

STMicroelectronicsSTW20N95K5
N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW15NK90Z
N-CHANNEL 900V - 0.40͐2;6; - 15A - TO-247 Zener-Protected SuperMESH™ MOSFET
STMicroelectronicsSTW13N95K3
N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247
MOSFET N-CH 900V 11A TO247-3 / N-Channel 900 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1

Descriptions

Descriptions of ROHM SCT2280KEC provided by its distributors.

Trans MOSFET N-CH SiC 1.2KV 14A 3-Pin(3+Tab) TO-247 Tube
N-Channel 180 W 1200 V 280 mOhm Flange Mount SiC Power Mosfet - TO-247-3
Power Field-Effect Transistor, 14A I(D), 1200V, 0.364ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
MOSFET, 1200V, 14A, SIC, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 14A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 18V; Threshold Voltage Vgs: 4V; Powe
Mosfet, N Channel, 1.2Kv, 14A, 0R28, To-247-3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:14A; Tensión Drenaje-Fuente Vds:1.2Kv; Resistencia De Activación Rds(On):0.28Ohm; Tensión Vgs De Medición Rds(On):18V |Rohm SCT2280KEC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE