STMicroelectronics STW13N95K3

N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247
$ 3.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW13N95K3.

IHS

Datasheet19 pages14 years ago

Components Direct

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STW13N95K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW12NK80Z
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-247 package
STMicroelectronicsSTW11NM80
N-channel 800 V, 0.35 Ohm, 11 A MDmesh Power MOSFET in TO-247
STMicroelectronicsSTW12NK95Z
N-CHANNEL 950V - 0.72 Ohm - 10A - TO-247 Zener-Protected SuperMESH™ Power MOSFET
onsemiFQH8N100C
N-Channel Power MOSFET, QFET®, 1000 V, 8.0 A, 1.45 Ω, TO-247
Power MOSFET, General Purpose, N Channel, 800 V, 11 A, 0.39 ohm, TO-247, Through Hole
MOSFET N-CH 900V 11A TO247-3 / N-Channel 900 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1

Descriptions

Descriptions of STMicroelectronics STW13N95K3 provided by its distributors.

N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247
190W(Tc) 30V 5V@100µA 51nC@10V N-Ch MOSFET 950V 850mΩ@5A,10V 10A 1.62nF@100V TO-247-3 TH
STW13N95K3 N-channel MOSFET Transistor, 10 A, 950 V, 3-Pin TO-247
N-Channel 950 V 0.85 Ohm Flange Mount SuperMESH3 Power MosFet - TO-247
950 V, 10 A N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 10A I(D), 950V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N CH, 950V, 10A, TO 247; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:950V; On Resistance Rds(on):0.68ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:190W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics