Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SCS208AGHRC

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 3.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS208AGHRC.

IHS

Datasheet6 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SCS208AGHRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.211
$ 3.03
Stock
47,150
114,920
Authorized Distributors
2
3
Mount
-
Through Hole
Case/Package
-
TO-220-2
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
0 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-02-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-10-15
LTD Date2021-10-15

Descriptions

Descriptions of ROHM SCS208AGHRC provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
Diode Schottky 650V 8A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Silicon Carbide Schottky Diode, AEC-Q101 650V Series, Single, 650 V, 8 A, 13 nC, TO-220AC RoHS Compliant: Yes
DIODE SCHOTTKY 650V 8A TO-220-2 / Diode Silicon Carbide Schottky 650 V 8A (DC) Through Hole TO-220AC
SIC SCHOTTKY DIODE, 650V, 8A, TO-220AC; Product Range: SCS20 Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 8A; Total Capacitive Charge Qc: 13nC; Diode Case Styl

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE