Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RSX101VAM30TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.088
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSX101VAM30TR.

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-37.59%

CAD Models

Download ROHM RSX101VAM30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diode Switching 1.1A 2-Pin
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-220AA
onsemiS1JHE
600V 1A Rectifier Diode, Silicon, 2-Terminal, Surface Mount
Diodes Inc.RS1MDF-13
Tape & Reel (TR) Surface Mount Standard SINGLE Diode Standard 5pF @ 4V 1MHz 1A 500ns 1kV

Descriptions

Descriptions of ROHM RSX101VAM30TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 1A 2-Pin TUMD-M T/R
Discrete Diode, 30V, 5A, 200μA, 1A, SOD Package, SMD, 2mm × 1.4mm × 600μm
30V Independent Type 420mV@1A 1A SOD-323HE Schottky Diodes ROHS
Diode Schottky 30V 1A Surface Mount
SCHOTTKY RECT, SINGLE, 30V, SOD-323HE;
SCHOTTKY RECT, SINGLE, 30V, SOD-323HE; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-323HE; No. of Pins: 2Pins; Forward Voltage VF Max: 470mV; Forward

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSX101VAM-30TR
  • RSX101VAM30 TR