Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RQ3E100GNTB

Mosfet 30V 10A 11.7MΩ@10A, 10V 420PF@15V HSMT-8 SMD 850ΜM H
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RQ3E100GNTB.

IHS

Datasheet12 pages10 years ago

Newark

Inventory History

3 month trend:
+53.33%

CAD Models

Download ROHM RQ3E100GNTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
Single N-Channel 30 V 9 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Diodes Inc.DMG7430LFG-7
DMG7430LFG Series 30 V 11 mOhm N-Channel Enhancement Mode Mosfet -POWERDI®3333-8
InfineonBSC100N03LSG
Trans MOSFET N-CH 30V 13A 8-Pin TDSON EP
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMG4406LSS-13
Single N-Channel 30 V 2 W 12.5 nC Silicon Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of ROHM RQ3E100GNTB provided by its distributors.

MOSFET 30V 10A 11.7mΩ@10A,10V 420pF@15V HSMT-8 SMD 850μm H
Trans MOSFET N-CH 30V 10A 8-Pin HSMT EP T/R
Power Field-Effect Transistor, 10A I(D), 30V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
4.5V DRIVE NCH MOSFET, HSMT8, NCH, DISCRETE
MOSFET, N-CH, 30V, 21A, HSMT-8;
MOSFET, N-CH, 30V, 21A, HSMT-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0089ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 15W; Transistor Case Style: HSMT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE